Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1676
Order Code4550994
Also Known AsGTIN UPC EAN: 5056561805023
Technical Datasheet
144 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €48.380 |
Price for:Each
Minimum: 1
Multiple: 1
€48.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1676
Order Code4550994
Also Known AsGTIN UPC EAN: 5056561805023
Technical Datasheet
Memory Card TypeNVMe SSD with RPI M.2 HAT+
Memory Capacity512GB
For Use WithRaspberry Pi 5 Boards
SVHCNo SVHC (27-Jun-2024)
Product Overview
SC1676 is a Raspberry Pi SSD Kit, a bundle of 512GB NVMe SSD with the Raspberry Pi M.2 HAT+. Offering customers excellent I/O performance on Raspberry Pi 5. Supplied with a 16mm stacking header and spacers/screws to enable the M.2 HAT+ to be fitted to a Raspberry Pi 5 with the active cooler in place.
- 512GB density, 50K/90K IOPS3 (4KB random read/write) high-performance Raspberry Pi NVMe SSD
- Conforms to the Raspberry Pi HAT+ specification
- SSD pre-assembled on the Raspberry Pi M.2 HAT+, so ready out of the box to use with a Raspberry Pi 5
Notes
Note: Raspberry Pi shown for illustration only, not included.
Technical Specifications
Memory Card Type
NVMe SSD with RPI M.2 HAT+
For Use With
Raspberry Pi 5 Boards
Memory Capacity
512GB
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84717050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08