Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.940 |
Product Information
Product Overview
SC1771 is a Raspberry Pi compact M.2 HAT+ mechanical adapter board. It enables you to connect M.2 peripherals such as NVMe drives and AI accelerators to Raspberry Pi 5’s PCIe 2.0 interface, supporting fast (up to 500MB/s) data transfer to and from NVMe drives and other PCIe accessories. Raspberry Pi 5’s single-lane PCI Express 2.0 interface is exposed on a 16-pin, 0.5mmpitch FPC connector; the M.2 HAT+ M Key is a mechanical adapter board that converts between this connector and a subset of the M.2 standard. It supports devices that have the M.2 M key edge connector, in the 2230 and 2242 form factors. It is capable of supplying up to 3A to connected M.2 devices.
- Supports single-lane PCI-Express 2.0 interface (500MB/s peak transfer rate)
- Supports SSD drives that use the M.2 M-key edge connector
- Supports M.2 drives with 2230 or 2242 form factor
- Capable of supplying up to 3A to connected M.2 devices
- Includes power and activity LEDs
- Conforms to the Raspberry Pi HAT+ specification
- Operating temperature: 0°C to 50°C (ambient)
Contents
Raspberry Pi compact M.2 HAT+ mechanical adapter board, Ribbon cable, 16mm stacking header, Threaded spacers and screws, and knurled double-flanged screw to secure and support the M.2 peripheral.
Notes
Note: Raspberry Pi and SSD shown for illustration purposes only, not included.
Technical Specifications
Raspberry Pi M.2 HAT
-
Raspberry Pi 5 Boards
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate