Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €60.680 |
Product Information
Product Overview
SC1785 is a Raspberry Pi AI HAT+, an add-on board with 13 tera-operations per second (TOPS) variant built-in Hailo AI accelerator for Raspberry Pi 5. It provides an accessible, cost-effective, and power-efficient way to integrate high-performance AI. Explore applications including process control, security, home automation, and robotics. The 13 TOPS variant capably runs neural networks for applications including object detection, semantic and instance segmentation, pose estimation, and more. The AI HAT+ communicates using Raspberry Pi 5’s PCIe Gen 3 interface. When the host Raspberry Pi 5 is running an up-to-date Raspberry Pi OS image, it automatically detects the on-board Hailo accelerator and makes the NPU available for AI computing tasks. The built-in rpicam-apps camera applications in Raspberry Pi OS natively support the AI module, automatically using the NPU to run compatible post-processing tasks.
- Fully integrated into Raspberry Pi’s camera software stack
- Conforms to Raspberry Pi HAT+ specification
- Ambient operating temperature range from 0 to 50°C
Contents
Raspberry Pi AI HAT+ add-on board, 16mm stacking header, Spacers, Screws to enable fitting on Raspberry Pi 5 with Raspberry Pi active cooler in place.
Technical Specifications
Raspberry Pi AI HAT+
-
Raspberry Pi 5 Boards
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate