Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoT5875DV
Order Code2520785
Product RangeStontronics RPi3 Power Supply
Your Part Number
Technical Datasheet
156 In Stock
6,000 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.210 |
| 10+ | €8.540 |
| 150+ | €8.370 |
Price for:Each
Minimum: 1
Multiple: 1
€9.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoT5875DV
Order Code2520785
Product RangeStontronics RPi3 Power Supply
Technical Datasheet
Input Voltage Range90V AC to 264V AC
Output Voltage5.1VDC
Output Current2.5A
For Use WithRaspberry Pi
Plug TypeAU, EU, UK, US
Product RangeStontronics RPi3 Power Supply
SVHCNo SVHC (17-Jan-2022)
Product Overview
Official Raspberry Pi power supply, ideal for use with any Raspberry Pi board. This power supply comes with 1.5m micro USB lead and four changeable heads for use in the UK, Europe, Australia & US regions. It supports up to 2.5A of current which is plenty to power devices through the four USB ports on the board.
- ErP level 6 efficiency rating
- 90-264VAC input voltage range
- Turn-on delay is 3 seconds maximum at nominal input
- Short circuit, over current and over voltage protection
- 80.86% efficiency
- 1 years warranty
- 50,000hr MTBF
Technical Specifications
Input Voltage Range
90V AC to 264V AC
Output Current
2.5A
Plug Type
AU, EU, UK, US
SVHC
No SVHC (17-Jan-2022)
Output Voltage
5.1VDC
For Use With
Raspberry Pi
Product Range
Stontronics RPi3 Power Supply
Technical Docs (1)
Alternatives for T5875DV
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181437