Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €4.680 |
Price for:Each
Minimum: 1
Multiple: 1
€4.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoT6713DV
Order Code2945581
Technical Datasheet
Input Voltage Range90V AC to 264V AC
Accessory TypePower Supply
Output Voltage5.2VDC
Output Current2.5A
For Use WithRaspberry Pi Boards
Plug TypeUS
Product Range-
Alternatives for T6713DV
2 Products Found
Product Overview
T6713DV is a Raspberry Pi power supply.
- Input voltage range from 90 to 264VAC
- Output voltage of 5.2VDC
- Nominal load current is 2.5A
- Nominal output power is 13W
- 1.5M micro USB B lead
- ErP level 6 efficiency rating
- 50,000hour MTBF
- 1 year warranty
- Operating temperature range from 0°C to 40°C
- Dimension is 62.05mm L x 28.77mm W x 68.83mm H
Technical Specifications
Input Voltage Range
90V AC to 264V AC
Output Voltage
5.2VDC
For Use With
Raspberry Pi Boards
Product Range
-
Accessory Type
Power Supply
Output Current
2.5A
Plug Type
US
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037799