Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoT6716DV
Order Code2945580
Product RangePower Supplies
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.210 |
| 5+ | €3.150 |
| 10+ | €3.080 |
| 20+ | €3.020 |
Price for:Each
Minimum: 1
Multiple: 1
€3.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoT6716DV
Order Code2945580
Product RangePower Supplies
Technical Datasheet
Input Voltage Range90V AC to 264V AC
Output Voltage5.2VDC
Output Current2.5A
For Use WithRaspberry Pi
Plug TypeEU
Product RangePower Supplies
SVHCNo SVHC (17-Jan-2022)
Product Overview
13WRaspberry Pi power supply is designed to power the latest Raspberry computers.
- 5.2VDC/2.5A rating
- 1.5m micro USB B lead
- ErP Level 6 efficiency rating
- 50,000hour MTBF
- Short circuit, over current, over voltage PROTECTION
Technical Specifications
Input Voltage Range
90V AC to 264V AC
Output Current
2.5A
Plug Type
EU
SVHC
No SVHC (17-Jan-2022)
Output Voltage
5.2VDC
For Use With
Raspberry Pi
Product Range
Power Supplies
Technical Docs (1)
Alternatives for T6716DV
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536