Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoT7690AX
Order Code3107126
Product RangeRaspberry Pi 4 official HDMI Cables
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.100 |
Price for:Each
Minimum: 1
Multiple: 1
€3.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoT7690AX
Order Code3107126
Product RangeRaspberry Pi 4 official HDMI Cables
Technical Datasheet
Connector Type AHDMI Micro Plug
Connector Type BHDMI Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Jacket ColourWhite
Product RangeRaspberry Pi 4 official HDMI Cables
SVHCNo SVHC (17-Jan-2022)
Product Overview
Micro HDMI cable for the Raspberry Pi that has been engineered to maximise the performance and functionality of your Raspberry Pi. The Micro HDMI connector supports the new Raspberry Pi 4 Model B and allows connection to a standard HDMI monitor. Meets the latest HDMI V2.0 standards to support 4K video output from the new Raspberry Pi 4 Model B.
- White finish with Raspberry Pi logos
- 2m total length
- Triple layer shielding for optimal WiFi and Bluetooth performance
- HDMI Version 2.0 standards supports 4K video at 60Hz
- Nickel plated plugs
Technical Specifications
Connector Type A
HDMI Micro Plug
Cable Length - Metric
2m
Jacket Colour
White
SVHC
No SVHC (17-Jan-2022)
Connector Type B
HDMI Plug
Cable Length - Imperial
6.6ft
Product Range
Raspberry Pi 4 official HDMI Cables
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095