Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202A111-25-0
Order Code1296843
Also Known As806786-000
Technical Datasheet
495 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.490 |
10+ | €11.100 |
25+ | €9.140 |
100+ | €8.410 |
250+ | €8.380 |
500+ | €8.210 |
Price for:Each
Minimum: 1
Multiple: 1
€12.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202A111-25-0
Order Code1296843
Also Known As806786-000
Technical Datasheet
Boot ConfigurationStraight
I.D. Supplied - Imperial0.649"
I.D. Supplied - Metric16.5mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1"
Total Length - Metric25.4mm
I.D. Recovered Max - Imperial0.149"
I.D. Recovered Max - Metric3.8mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio2.4:1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 202A111-25-0 is a black Heat Shrink Boot made of fluid-resistant elastomer with adhesive coating and straight configuration. This straight boot has no lip, so that a boot can be installed directly into the connector accessory thread. Used for mechanical protection and connector/cable strain relief. Suitable for long term fluid exposure at elevated temperatures.
- -75 to 150°C Operating temperature range
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Boot Configuration
Straight
I.D. Supplied - Metric
16.5mm
Total Length - Imperial
1"
I.D. Recovered Max - Imperial
0.149"
Shrink Tubing / Boot Material
Elastomer
Product Range
-
I.D. Supplied - Imperial
0.649"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
25.4mm
I.D. Recovered Max - Metric
3.8mm
Shrink Ratio
2.4:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002