Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202A132-15-0
Order Code769277
Also Known As021915-000
Technical Datasheet
179 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €17.310 |
10+ | €14.960 |
25+ | €13.920 |
100+ | €13.020 |
250+ | €12.460 |
500+ | €12.050 |
Price for:Each
Minimum: 1
Multiple: 1
€17.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202A132-15-0
Order Code769277
Also Known As021915-000
Technical Datasheet
Boot ConfigurationStraight
I.D. Supplied - Imperial1.118"
I.D. Supplied - Metric28.4mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial-
Total Length - Metric-
I.D. Recovered Max - Imperial0.259"
I.D. Recovered Max - Metric6.6mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio2:1
Product Range-
Product Overview
The 202A132-15-0 is a black Heat Shrink Boot made of polyolefin (PO) with straight configuration. This boot has no lip, so that a boot can be installed directly into the connector accessory thread. Used for mechanical protection and connector/cable strain relief.
- -55 to 135°C Operating temperature range
- Flame-retardant
Applications
Industrial
Technical Specifications
Boot Configuration
Straight
I.D. Supplied - Metric
28.4mm
Total Length - Imperial
-
I.D. Recovered Max - Imperial
0.259"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
-
I.D. Supplied - Imperial
1.118"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
-
I.D. Recovered Max - Metric
6.6mm
Shrink Ratio
2:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082