Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202A132-25-0
Order Code1296845
Also Known As806697-000
Technical Datasheet
56 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.330 |
10+ | €13.490 |
25+ | €12.430 |
100+ | €10.990 |
250+ | €10.220 |
500+ | €10.020 |
Price for:Each
Minimum: 1
Multiple: 1
€16.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202A132-25-0
Order Code1296845
Also Known As806697-000
Technical Datasheet
Boot ConfigurationStraight
I.D. Supplied - Imperial1.1"
I.D. Supplied - Metric28.45mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial2.02"
Total Length - Metric51.3mm
I.D. Recovered Max - Imperial0.3"
I.D. Recovered Max - Metric6.604mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio2.4:1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 202A132-25-0 is a straight molded Heat-shrinkable Boot made of fluid-resistant elastomer. It is used for mechanical protection and connector-cable strain relief. It has no lip, so a boot can be installed directly onto the connector accessory thread.
- Suitable for long term fluid exposure at elevated temperatures
Applications
Industrial, Thermal Management
Technical Specifications
Boot Configuration
Straight
I.D. Supplied - Metric
28.45mm
Total Length - Imperial
2.02"
I.D. Recovered Max - Imperial
0.3"
Shrink Tubing / Boot Material
Elastomer
Product Range
-
I.D. Supplied - Imperial
1.1"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
51.3mm
I.D. Recovered Max - Metric
6.604mm
Shrink Ratio
2.4:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005444