Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202K132-25-0
Order Code1296852
Product Range202K Series
Also Known As878495-000
Technical Datasheet
457 In Stock
491 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.660 |
10+ | €14.480 |
25+ | €11.380 |
100+ | €10.910 |
250+ | €10.180 |
500+ | €9.270 |
Price for:Each
Minimum: 1
Multiple: 1
€16.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202K132-25-0
Order Code1296852
Product Range202K Series
Also Known As878495-000
Technical Datasheet
Boot ConfigurationStraight Lipped
I.D. Supplied - Imperial1.18"
I.D. Supplied - Metric30mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial2.17"
Total Length - Metric55mm
I.D. Recovered Max - Imperial0.23"
I.D. Recovered Max - Metric5.9mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio2.3:1
Product Range202K Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TE CONNECTIVITY 202k1xxx-25 series are modified elastomeric heat shrink boots. These are designed in such a way that can be used in conjunction with other components such as DR-25 tubing and S1125 adhesive providing a complete cable harness system capability. 202k1 series products are specifically designed to provide optimum high-temperature fluid resistance and long term heat resistance. These features make it suitable for sealing and strain relief at connector-cable terminations and cable to cable transitions on military vehicle cables and harnesses.
- Material used fluid-resistant modified Elastomer
- Excellent resistance to high temperature fluids
- Resistance to long term exposure at elevated temperatures
- Operating temperature range -75°C to 150°C
- Parts will shrink on the application of heat above 135°C
- Recommended installation temperature 175°C
Applications
Industrial
Technical Specifications
Boot Configuration
Straight Lipped
I.D. Supplied - Metric
30mm
Total Length - Imperial
2.17"
I.D. Recovered Max - Imperial
0.23"
Shrink Tubing / Boot Material
Elastomer
Product Range
202K Series
I.D. Supplied - Imperial
1.18"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
55mm
I.D. Recovered Max - Metric
5.9mm
Shrink Ratio
2.3:1
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005