Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202K132-3-0
Order Code4966480
Product Range202K Series
Also Known As812841-000
66 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.980 |
10+ | €15.020 |
25+ | €13.680 |
100+ | €12.100 |
250+ | €11.710 |
500+ | €11.380 |
Price for:Each
Minimum: 1
Multiple: 1
€16.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202K132-3-0
Order Code4966480
Product Range202K Series
Also Known As812841-000
Boot ConfigurationStraight Lipped
I.D. Supplied - Imperial1.181"
I.D. Supplied - Metric30mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial2.17"
Total Length - Metric55mm
I.D. Recovered Max - Imperial0.559"
I.D. Recovered Max - Metric14.2mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio2.1:1
Product Range202K Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 202K132-3-0 is a black Heat Shrink Boot made of semi rigid polyolefin with straight lipped configuration. This boot used in conjunction with Raychem adapters to provide strain relief for harness systems using circular connectors. Suitable for occasional exposure to fluids. Boot is compatible with all Raychem grooved adapters of appropriate shell size. For 6, 7, 8, 9 (braided or magneform adapter), 4 (solid or fixed adapter), 5, 6, 7, 8 (Tinel-Lock adapter) and 6 to 8 (spin coupling adapter) entry size.
- -55 to 135°C Operating temperature range
Applications
Industrial
Technical Specifications
Boot Configuration
Straight Lipped
I.D. Supplied - Metric
30mm
Total Length - Imperial
2.17"
I.D. Recovered Max - Imperial
0.559"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
202K Series
I.D. Supplied - Imperial
1.181"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
55mm
I.D. Recovered Max - Metric
14.2mm
Shrink Ratio
2.1:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006