Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202K174-25-0
Order Code3236489
Product Range202K174 Series
Also Known As878499-000
Technical Datasheet
70 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €47.810 |
5+ | €46.050 |
10+ | €44.290 |
25+ | €42.420 |
50+ | €40.670 |
100+ | €38.760 |
Price for:Each
Minimum: 1
Multiple: 1
€47.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202K174-25-0
Order Code3236489
Product Range202K174 Series
Also Known As878499-000
Technical Datasheet
Boot ConfigurationStraight Lipped
I.D. Supplied - Imperial2.36"
I.D. Supplied - Metric60mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial5.12"
Total Length - Metric130mm
I.D. Recovered Max - Imperial1.38"
I.D. Recovered Max - Metric35.1mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio-
Product Range202K174 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Boot Configuration
Straight Lipped
I.D. Supplied - Metric
60mm
Total Length - Imperial
5.12"
I.D. Recovered Max - Imperial
1.38"
Shrink Tubing / Boot Material
Elastomer
Product Range
202K174 Series
I.D. Supplied - Imperial
2.36"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
130mm
I.D. Recovered Max - Metric
35.1mm
Shrink Ratio
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001