Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202K185-25L-0
Order Code2946797
Product Range202K Series
Also Known AsCV7365-000
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €34.500 |
5+ | €34.490 |
10+ | €34.480 |
25+ | €32.600 |
50+ | €31.950 |
100+ | €31.700 |
Price for:Each
Minimum: 1
Multiple: 1
€34.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202K185-25L-0
Order Code2946797
Product Range202K Series
Also Known AsCV7365-000
Boot ConfigurationStraight Lipped
I.D. Supplied - Imperial2.6"
I.D. Supplied - Metric66mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial6.69"
Total Length - Metric170mm
I.D. Recovered Max - Imperial1.75"
I.D. Recovered Max - Metric44.5mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio-
Product Range202K Series
Product Overview
- Heat shrink boot
- 180° moulded part angle, fluid resistant modified elastomer material
- 16.76mm to 37.84mm cable diameter range
- Operating temperature range from -75 to 150°C
Technical Specifications
Boot Configuration
Straight Lipped
I.D. Supplied - Metric
66mm
Total Length - Imperial
6.69"
I.D. Recovered Max - Imperial
1.75"
Shrink Tubing / Boot Material
Elastomer
Product Range
202K Series
I.D. Supplied - Imperial
2.6"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
170mm
I.D. Recovered Max - Metric
44.5mm
Shrink Ratio
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076657