Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202S142-25C-0
Order Code2946782
Also Known AsEK7277-000
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €148.670 |
5+ | €142.070 |
10+ | €135.480 |
25+ | €128.880 |
50+ | €120.370 |
100+ | €111.860 |
Price for:Each
Minimum: 1
Multiple: 1
€148.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202S142-25C-0
Order Code2946782
Also Known AsEK7277-000
Technical Datasheet
Boot ConfigurationStraight
I.D. Supplied - Imperial0.71"
I.D. Supplied - Metric18mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial2.83"
Total Length - Metric72mm
I.D. Recovered Max - Imperial0.28"
I.D. Recovered Max - Metric7.2mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio2:1
Product Range-
Product Overview
202S142-25C-0 is part of the Rayaten family of high performance, rugged, versatile, heat-shrinkable molded parts, that offer lightweight screening capability of 70 db of attenuation up to 1 Ghz. When looking for high reliability, excellent strain relief and enhanced EMI performance, in a small, rugged, environmentally sealed product, you can count on the Rayaten family of molded parts.
- Fits most circular connectors and backshells
- Approximately 2:1 shrink ratio
- Abrasion resistant
- Resists most common military fuels, oils, and greases
- Enhanced EMI Performance
Applications
Military, Aerospace, Aerospace, Defence, Military, Radar Systems
Technical Specifications
Boot Configuration
Straight
I.D. Supplied - Metric
18mm
Total Length - Imperial
2.83"
I.D. Recovered Max - Imperial
0.28"
Shrink Tubing / Boot Material
Elastomer
Product Range
-
I.D. Supplied - Imperial
0.71"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
72mm
I.D. Recovered Max - Metric
7.2mm
Shrink Ratio
2:1
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608