Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No222A111-25-0
Order Code1296856
Also Known As806798-000
Technical Datasheet
412 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.150 |
10+ | €12.810 |
25+ | €11.810 |
100+ | €11.650 |
250+ | €11.490 |
500+ | €11.330 |
Price for:Each
Minimum: 1
Multiple: 1
€15.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No222A111-25-0
Order Code1296856
Also Known As806798-000
Technical Datasheet
Boot ConfigurationRight Angle
I.D. Supplied - Imperial0.7"
I.D. Supplied - Metric17.8mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial-
Total Length - Metric-
I.D. Recovered Max - Imperial0.15"
I.D. Recovered Max - Metric3.8mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio2.3:1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 222A111-25-0 is a right angled thin wall Heat-shrinkable Boot with fluid-resistant elastomer (T-1325) construction, black colour. It is suitable for long term fluid exposure at elevated temperatures.
- S1048 Adhesive option
Applications
Maintenance & Repair, Safety
Technical Specifications
Boot Configuration
Right Angle
I.D. Supplied - Metric
17.8mm
Total Length - Imperial
-
I.D. Recovered Max - Imperial
0.15"
Shrink Tubing / Boot Material
Elastomer
Product Range
-
I.D. Supplied - Imperial
0.7"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
-
I.D. Recovered Max - Metric
3.8mm
Shrink Ratio
2.3:1
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002