Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No222K121-25-0
Order Code1296862
Also Known As878511-000
Technical Datasheet
387 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.140 |
10+ | €13.760 |
25+ | €13.040 |
100+ | €11.340 |
250+ | €10.580 |
500+ | €10.350 |
Price for:Each
Minimum: 1
Multiple: 1
€16.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No222K121-25-0
Order Code1296862
Also Known As878511-000
Technical Datasheet
Boot ConfigurationRight Angle Lipped
I.D. Supplied - Imperial0.9"
I.D. Supplied - Metric24mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial0.98"
Total Length - Metric25mm
I.D. Recovered Max - Imperial0.22"
I.D. Recovered Max - Metric5.6mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio2.3:1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 222K121-25-0 is a Heat-shrink Boot with modified molded suitable for long term fluid exposure at elevated temperatures. Use in conjunction with Raychem adapters to provide strain relief for harness systems using circular connectors. The 878511-000 boot is compatible with all Raychem grooved adapters of the appropriate shell size.
- Easy to install
- Abrasion-resistant
- Mechanical protection
- Heat shrink to fit
Applications
Medical, Automotive, Computers & Computer Peripherals, Industrial, Avionics, Aerospace, Defence, Military
Technical Specifications
Boot Configuration
Right Angle Lipped
I.D. Supplied - Metric
24mm
Total Length - Imperial
0.98"
I.D. Recovered Max - Imperial
0.22"
Shrink Tubing / Boot Material
Elastomer
Product Range
-
I.D. Supplied - Imperial
0.9"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
25mm
I.D. Recovered Max - Metric
5.6mm
Shrink Ratio
2.3:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629