Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €31.750 |
10+ | €25.870 |
25+ | €23.850 |
100+ | €21.100 |
250+ | €20.840 |
500+ | €20.420 |
Product Information
Product Overview
The 222K142-25-0 is a black Heat-shrink Boot made of fluid-resistant elastomer with right angle lipped configuration. This boot used in conjunction with Raychem adapters to provide strain relief for harness systems using circular connectors. This tubing is designed to provide high temperature fluid resistance and long term heat resistance, wherever there is connector, junction or break-out in cable harness. Ideal for providing excellent location, sealing and strain relief when installed with adhesive S1125 at each interface. Boot is compatible with all Raychem grooved adapters of appropriate shell size. Suitable for long term fluid exposure at elevated temperatures. For 10, 11 (braided or magneform adapter), 6 (solid or fixed adapter), 10, 7, 8 (Tinel-Lock adapter) and 8 to 10 (spin coupling adapter) Entry size.
- Flame-retardant
- -75 to 150°C Operating temperature range
Applications
Industrial, Aerospace, Defence, Military, Communications & Networking, Test & Measurement, Commercial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Right Angle Lipped
31mm
1.54"
0.71"
Elastomer
-
1.22"
Black
39mm
7.1mm
2.3:1
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate