Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No322A134-25-0
Order Code3236514
Technical Datasheet
46 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €54.070 |
5+ | €48.660 |
10+ | €40.460 |
25+ | €37.300 |
Price for:Each
Minimum: 1
Multiple: 1
€54.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No322A134-25-0
Order Code3236514
Technical Datasheet
Boot ConfigurationT Transition
I.D. Supplied - Imperial1.06"
I.D. Supplied - Metric26.9mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial4.24"
Total Length - Metric107.7mm
I.D. Recovered Max - Imperial0.5"
I.D. Recovered Max - Metric12.7mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Boot Configuration
T Transition
I.D. Supplied - Metric
26.9mm
Total Length - Imperial
4.24"
I.D. Recovered Max - Imperial
0.5"
Shrink Tubing / Boot Material
Elastomer
Product Range
-
I.D. Supplied - Imperial
1.06"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
107.7mm
I.D. Recovered Max - Metric
12.7mm
Shrink Ratio
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001