Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No342A012-25-0
Order Code1296872
Also Known As878518-000
Technical Datasheet
141 In Stock
40 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €27.080 |
5+ | €26.680 |
10+ | €26.270 |
25+ | €25.870 |
50+ | €25.460 |
100+ | €25.060 |
Price for:Each
Minimum: 1
Multiple: 1
€27.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No342A012-25-0
Order Code1296872
Also Known As878518-000
Technical Datasheet
Boot ConfigurationSide Transition
I.D. Supplied - Imperial0.52"
I.D. Supplied - Metric13.2mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1.94"
Total Length - Metric49.3mm
I.D. Recovered Max - Imperial0.27"
I.D. Recovered Max - Metric6.9mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio1.8:1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 342A012-25-0 is a black Heat-shrink Boot made of fluid-resistant elastomer with side transition configuration. This tubing is designed to provide high temperature fluid resistance and long term heat resistance, wherever there is connector, junction or break-out in cable harness. It provides strain relief and mechanical protection on cable harness assemblies. Suitable for long-term exposure at elevated temperatures fluids/chemical resistance.
- 2 Branches/legs
- Excellent chemical and abrasion resistance
- Excellent resistance to high temperature fluids
- -75 to 150°C Operating temperature range
- Flame-retardant
Applications
Industrial, Aerospace, Defence, Military, Communications & Networking, Test & Measurement, Commercial
Technical Specifications
Boot Configuration
Side Transition
I.D. Supplied - Metric
13.2mm
Total Length - Imperial
1.94"
I.D. Recovered Max - Imperial
0.27"
Shrink Tubing / Boot Material
Elastomer
Product Range
-
I.D. Supplied - Imperial
0.52"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
49.3mm
I.D. Recovered Max - Metric
6.9mm
Shrink Ratio
1.8:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082