Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No440225-000
Order Code4721267
Technical Datasheet
410 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
200+ | €10.090 |
600+ | €9.780 |
Price for:1 Metre
Minimum: 200
Multiple: 200
€2,018.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No440225-000
Order Code4721267
Technical Datasheet
Coaxial Cable Type-
Wire Gauge20AWG
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBlack
Jacket MaterialThermorad S
Conductor MaterialTin Plated Copper
No. of Max Strands x Strand Size-
External Diameter3.76mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Coaxial Cable Type
-
Conductor Area CSA
-
Reel Length (Imperial)
-
Jacket Colour
Black
Conductor Material
Tin Plated Copper
External Diameter
3.76mm
SVHC
No SVHC (21-Jan-2025)
Wire Gauge
20AWG
Impedance
50ohm
Reel Length (Metric)
-
Jacket Material
Thermorad S
No. of Max Strands x Strand Size
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001