Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No650110-000
Order Code2781676
Product RangeMiniseal
Also Known As5-1195132-7
Technical Datasheet
650 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.010 |
| 10+ | €3.690 |
| 100+ | €2.950 |
| 250+ | €2.790 |
| 500+ | €2.720 |
Price for:Each
Minimum: 1
Multiple: 1
€4.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No650110-000
Order Code2781676
Product RangeMiniseal
Also Known As5-1195132-7
Technical Datasheet
Product RangeMiniseal
Wire Size AWG Min26AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.75mm²
Terminal MaterialCopper Alloy
InsulationInsulated
SVHCTo Be Advised
Technical Specifications
Product Range
Miniseal
Wire Size AWG Max
20AWG
Terminal Material
Copper Alloy
SVHC
To Be Advised
Wire Size AWG Min
26AWG
Conductor Area CSA
0.75mm²
Insulation
Insulated
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000431