Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No7528A5314-0
Order Code3236673
Also Known As7528A5314-0
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €9,676.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€9,676.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No7528A5314-0
Order Code3236673
Also Known As7528A5314-0
Technical Datasheet
Coaxial Cable Type-
Wire Gauge28AWG
No. of Max Strands x Strand Size7 x 36AWG
Impedance75ohm
Reel Length (Imperial)2500ft
Reel Length (Metric)762m
External Diameter3.53mm
Conductor MaterialSilver Plated Copper
Jacket ColourBlack
Jacket MaterialThermorad S
Conductor Area CSA0.081mm²
Product Range-
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
-
No. of Max Strands x Strand Size
7 x 36AWG
Reel Length (Imperial)
2500ft
External Diameter
3.53mm
Jacket Colour
Black
Conductor Area CSA
0.081mm²
SVHC
To Be Advised
Wire Gauge
28AWG
Impedance
75ohm
Reel Length (Metric)
762m
Conductor Material
Silver Plated Copper
Jacket Material
Thermorad S
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001