Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-602-0140
Order Code2528016
Product RangeSolderTact
Also Known As753454-000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
150+ | €31.280 |
Price for:Each
Minimum: 150
Multiple: 150
€4,692.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-602-0140
Order Code2528016
Product RangeSolderTact
Also Known As753454-000
Technical Datasheet
Product RangeSolderTact
Contact GenderPin
Contact Termination TypeSolder
For Use WithMIL-C-38999 Series I, II, III, IV & MIL-C-24308 Connectors
Wire Size AWG Max26AWG
Wire Size AWG Min30AWG
Current Rating-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
SolderTact
Contact Termination Type
Solder
Wire Size AWG Max
26AWG
Current Rating
-
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
For Use With
MIL-C-38999 Series I, II, III, IV & MIL-C-24308 Connectors
Wire Size AWG Min
30AWG
Contact Material
Beryllium Copper
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for D-602-0140
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000798