Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoATUM-3/1-0-STK
Order Code1210459
Product RangeATUM Series
Also Known AsNB10602001
Technical Datasheet
300 In Stock
250 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.290 |
10+ | €4.940 |
100+ | €4.200 |
250+ | €4.100 |
500+ | €4.090 |
1000+ | €4.010 |
Price for:Each
Minimum: 1
Multiple: 1
€7.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoATUM-3/1-0-STK
Order Code1210459
Product RangeATUM Series
Also Known AsNB10602001
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.118"
I.D. Supplied - Metric3mm
Shrink Tubing / Boot ColourBlack
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.039"
I.D. Recovered Max - Metric1mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeATUM Series
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (21-Jan-2025)
Product Overview
The ATUM-3/1-0-STK is a Heat Shrink Tubing with adhesive lining and 3:1 shrink ratio allows for connector-to-cable sealing.
- Dual Wall Type
- Environmentally Seals and Protects Components and Interconnections
- Medium Wall provides Increased Mechanical Protection
- Bonds to variety of plastics, rubbers & metals, Including Polyethylene, Aluminium, Steel and Copper
- Available in 3:1 and 4:1 shrink ratio
- MIL-DTL-23053/4 Class 3 approved
- Minimum shrink temperature +80°C
- Operating temperature range -55°C to +110°C
Applications
Industrial
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
3mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.039"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (21-Jan-2025)
I.D. Supplied - Imperial
0.118"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
1mm
Product Range
ATUM Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00972