Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoATUM-52/13-0-STK
Order Code3236581
Product RangeATUM Series
Also Known AsNB11382001
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €57.600 |
5+ | €51.570 |
10+ | €45.480 |
25+ | €41.820 |
50+ | €41.270 |
100+ | €40.930 |
Price for:Each
Minimum: 1
Multiple: 1
€57.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoATUM-52/13-0-STK
Order Code3236581
Product RangeATUM Series
Also Known AsNB11382001
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial2.05"
I.D. Supplied - Metric52mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.512"
I.D. Recovered Max - Metric13mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeATUM Series
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (21-Jan-2025)
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
52mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.512"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (21-Jan-2025)
I.D. Supplied - Imperial
2.05"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
13mm
Product Range
ATUM Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.188694