Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoATUM-8/2-0-SP
Order Code2579273
Product RangeATUM Series
Also Known As9-1194016-4, 5110554007
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,541.000 |
5+ | €1,343.000 |
10+ | €1,124.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€1,541.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoATUM-8/2-0-SP
Order Code2579273
Product RangeATUM Series
Also Known As9-1194016-4, 5110554007
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial0.315"
I.D. Supplied - Metric8mm
Shrink Tubing / Boot ColourBlack
Length - Imperial656.2ft
Length - Metric200m
I.D. Recovered Max - Imperial0.079"
I.D. Recovered Max - Metric2mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeATUM Series
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (23-Jan-2024)
Product Overview
Applications
Industrial
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
8mm
Length - Imperial
656.2ft
I.D. Recovered Max - Imperial
0.079"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (23-Jan-2024)
I.D. Supplied - Imperial
0.315"
Shrink Tubing / Boot Colour
Black
Length - Metric
200m
I.D. Recovered Max - Metric
2mm
Product Range
ATUM Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105