Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-040-22-N
Order Code2798102
Product RangeB-040 Series
Also Known As005299-000
804 In Stock
16 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.930 |
10+ | €8.570 |
25+ | €8.210 |
100+ | €7.850 |
250+ | €7.490 |
500+ | €7.130 |
Price for:Each
Minimum: 1
Multiple: 1
€8.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-040-22-N
Order Code2798102
Product RangeB-040 Series
Also Known As005299-000
Connector Type0
Internal Diameter4.4mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length30mm
Wire Gauge22AWG
Product RangeB-040 Series
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Type
0
Insulator Colour
Blue (Transparent)
Insulator Length
30mm
Product Range
B-040 Series
Internal Diameter
4.4mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
22AWG
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for B-040-22-N
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001978