Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-040-24-N*
Order Code1891466
Product RangeB-040 Series
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.580 |
10+ | €6.430 |
25+ | €6.330 |
100+ | €6.220 |
250+ | €6.120 |
500+ | €6.010 |
Price for:Each
Minimum: 1
Multiple: 1
€7.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-040-24-N*
Order Code1891466
Product RangeB-040 Series
Connector Type0
Internal Diameter4.4mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length32mm
Wire Gauge24AWG
Product RangeB-040 Series
SVHCLead (21-Jan-2025)
Product Overview
The B-040-24-N is a co-axial Cable Termination with solder sleeve splices and silver tin cable shield with white or blue LED. This solder cable termination features as splash protection resistance property.
- 150°C Operating temperature
Applications
Industrial, Maintenance & Repair
Technical Specifications
Connector Type
0
Insulator Colour
Blue (Transparent)
Insulator Length
32mm
Product Range
B-040 Series
Internal Diameter
4.4mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
24AWG
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012