Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-155-07-35-22-5
Order Code1433528
Product RangeB-155 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
2500+ | €2.100 |
Price for:Each
Minimum: 2500
Multiple: 2500
€5,250.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-155-07-35-22-5
Order Code1433528
Product RangeB-155 Series
Technical Datasheet
Connector TypeTerminator
Connector TypeTerminator
Internal Diameter7.3mm
Insulator ColourTransparent
Insulator MaterialPolyolefin
Insulator Length32.5mm
Wire Gauge22AWG
Product RangeB-155 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
Terminator
Internal Diameter
7.3mm
Insulator Material
Polyolefin
Wire Gauge
22AWG
SVHC
No SVHC (21-Jan-2025)
Connector Type
Terminator
Insulator Colour
Transparent
Insulator Length
32.5mm
Product Range
B-155 Series
Technical Docs (2)
Alternatives for B-155-07-35-22-5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability