Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-155-3801
Order Code1196243
Product RangeB-155 Series
Also Known AsD34796-000
Technical Datasheet
22 In Stock
17,200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €93.910 |
5+ | €84.280 |
10+ | €81.320 |
25+ | €80.080 |
50+ | €70.550 |
100+ | €67.310 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€93.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-155-3801
Order Code1196243
Product RangeB-155 Series
Also Known AsD34796-000
Technical Datasheet
Connector Type0
Internal Diameter1.7mm
Insulator ColourTransparent
Insulator MaterialPO (Polyolefin)
Insulator Length26mm
Wire Gauge-
Product RangeB-155 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B-155-3801 is a SolderSleeve™ 1.7mm Shield Terminator provides an environmental sealed, insulated and strain relieved solder connection. Repairing broken/sheered wires. Splicing ground wire to screen for earthing. Suitable for splicing wires and screens.
- 26mm Length
Applications
Industrial
Technical Specifications
Connector Type
0
Insulator Colour
Transparent
Insulator Length
26mm
Product Range
B-155 Series
Internal Diameter
1.7mm
Insulator Material
PO (Polyolefin)
Wire Gauge
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028