Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCC2619-000
Order Code2781679
Product RangeDuraSeal
Also Known AsD-406-0001CS100
119 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.000 |
| 10+ | €0.790 |
| 100+ | €0.646 |
| 500+ | €0.615 |
| 1000+ | €0.585 |
| 2500+ | €0.540 |
Price for:Each
Minimum: 1
Multiple: 1
€1.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCC2619-000
Order Code2781679
Product RangeDuraSeal
Also Known AsD-406-0001CS100
Product RangeDuraSeal
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA1mm²
Terminal MaterialCopper Alloy
InsulationInsulated
SVHCTo Be Advised
Technical Specifications
Product Range
DuraSeal
Wire Size AWG Max
18AWG
Terminal Material
Copper Alloy
SVHC
To Be Advised
Wire Size AWG Min
22AWG
Conductor Area CSA
1mm²
Insulation
Insulated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045