Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCLFH-178CK0135
Order Code5051265
Also Known AsE940393001
Technical Datasheet
95 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €882.780 |
5+ | €842.080 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€882.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCLFH-178CK0135
Order Code5051265
Also Known AsE940393001
Technical Datasheet
Coaxial Cable TypeRG178
Wire Gauge30AWG
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
Jacket MaterialLSZH
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
No. of Max Strands x Strand Size7 x 0.1mm
External Diameter1.8mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CLFH-178CK0135 is a 100m RG178 Coaxial Cable with silver plated copper coated steel conductor of 30AWG wire, black LSZH jacket, 1000V rated voltage.
- CPR: Not Yet Qualified
- 802Ω/km Conductor resistance
- 8kV Spark test
- 50Ω Impedance
Applications
Communications & Networking
Technical Specifications
Coaxial Cable Type
RG178
Conductor Area CSA
-
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
External Diameter
1.8mm
SVHC
No SVHC (21-Jan-2025)
Wire Gauge
30AWG
Impedance
50ohm
Reel Length (Metric)
100m
Jacket Material
LSZH
No. of Max Strands x Strand Size
7 x 0.1mm
Product Range
-
Alternatives for CLFH-178CK0135
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.82