Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCWT-3806...
Order Code3236546
Product RangeCWT Series
Also Known As106019-000
Technical Datasheet
824 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.580 |
10+ | €1.280 |
100+ | €1.150 |
500+ | €0.918 |
1000+ | €0.685 |
2500+ | €0.679 |
Price for:Each
Minimum: 1
Multiple: 1
€1.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCWT-3806...
Order Code3236546
Product RangeCWT Series
Also Known As106019-000
Technical Datasheet
Connector Type0
Internal Diameter6mm
Insulator ColourTransparent
Insulator MaterialPO (Polyolefin)
Insulator Length42mm
Wire Gauge-
Product RangeCWT Series
SVHCCadmium (21-Jan-2025)
Technical Specifications
Connector Type
0
Insulator Colour
Transparent
Insulator Length
42mm
Product Range
CWT Series
Internal Diameter
6mm
Insulator Material
PO (Polyolefin)
Wire Gauge
-
SVHC
Cadmium (21-Jan-2025)
Technical Docs (3)
Alternatives for CWT-3806...
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000975