Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-406-0002
Order Code2396280
Product RangeDuraSeal
Technical Datasheet
30,209 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.786 |
50+ | €0.664 |
100+ | €0.618 |
250+ | €0.547 |
500+ | €0.518 |
1500+ | €0.492 |
Price for:Each
Minimum: 10
Multiple: 10
€7.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-406-0002
Order Code2396280
Product RangeDuraSeal
Technical Datasheet
Insulator ColourBlue
Product RangeDuraSeal
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (21-Jan-2025)
Product Overview
The D-406-0002 is a DURASEAL® 16 to 14AWG blue Butt Crimp Splice with tin-plated copper alloy base metal, heat-shrinkable radiation cross-linked polyamide (nylon) with a polyamide-based hot-melt adhesive liner. This D-406 series splice can be used to obtain an environment-resistant one-to-one in-line (butt) splice in wires meeting the size range and diameter restraints specified. Wires are to be stripped per table, inserted into opposite ends of the crimp barrel. The sleeve must be heated along its entire length until the crimp marks are gone and the ends of the sleeve recover onto the wires.
- Insulation support style
- 125°C Operating temperature
Applications
Industrial
Technical Specifications
Insulator Colour
Blue
Wire Size AWG Min
16AWG
Conductor Area CSA
2.5mm²
SVHC
No SVHC (21-Jan-2025)
Product Range
DuraSeal
Wire Size AWG Max
14AWG
Insulator Material
Nylon (Polyamide)
Technical Docs (3)
Alternatives for D-406-0002
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00142