Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoM81044/12-16-9
Order Code2778549
Product RangeSpec 44 Series
Technical Datasheet
11 In Stock
1,500 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €176.590 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€176.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoM81044/12-16-9
Order Code2778549
Product RangeSpec 44 Series
Technical Datasheet
Jacket MaterialPolyalkene
Jacket ColourWhite
Wire Gauge16AWG
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
No. of Max Strands x Strand Size19 x 29AWG
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.91mm
Approval Specification-
Product RangeSpec 44 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The M81044/12-16-9 from Raychem - TE Connectivity is a general purpose equipment wire. This wire has cross-linked polyalkene primary insulation and cross-linked modified PVDF jacket insulation with dual-wall construction. The wire was formerly listed under MIL-W-81044 and is supplied in full compliance with SAE AS81044 specification requirements.
- Voltage rating is 600V
- 16AWG (19 x 29) stranded tinned copper conductor
- Temperature rating is 150°C
- White colour insulation
- Conductor outer diameter range from 0.052inch to 0.058inch
- Maximum resistance at 20°C is 4.81ohm
Applications
Industrial
Technical Specifications
Jacket Material
Polyalkene
Wire Gauge
16AWG
Reel Length (Imperial)
328ft
No. of Max Strands x Strand Size
19 x 29AWG
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Jacket Colour
White
Conductor Area CSA
-
Reel Length (Metric)
100m
Voltage Rating
600V
External Diameter
1.91mm
Product Range
Spec 44 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.7798