Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoR85049/88-25Z03
Order Code2494050
Product RangeMIL-DTL-38999 Series
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 25+ | €171.600 | 
Price for:Each
Minimum: 25
Multiple: 25
€4,290.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoR85049/88-25Z03
Order Code2494050
Product RangeMIL-DTL-38999 Series
Connector Shell Size25
Cable Diameter Max25.4mm
Strain Relief Material-
Product RangeMIL-DTL-38999 Series
For Use WithShell Size 25 Connectors
Technical Specifications
Connector Shell Size
25
Strain Relief Material
-
For Use With
Shell Size 25 Connectors
Cable Diameter Max
25.4mm
Product Range
MIL-DTL-38999 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041731
Product traceability