Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €275.890 |
5+ | €260.270 |
10+ | €251.600 |
25+ | €246.390 |
50+ | €222.100 |
100+ | €217.660 |
Product Information
Product Overview
The RNF-100 series flexible flame-retardant Heat Shrink Tubing made of irradiated modified polyolefin. The tubing has superior abrasion and solvent resistance when compared with that of many flexible, general purposes polyolefin tubing's, has excellent physical, chemical and electrical properties. The tubing is designed to provide superior mechanical (abrasion, cut through and strain relief), thermal and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections.
- Flexible conforms to irregular shapes
Applications
Power Management, Aerospace, Defence, Military, Safety, Industrial
Technical Specifications
2:1
12.7mm
298.5ft
0.251"
PO (Polyolefin)
No SVHC (21-Jan-2025)
0.499"
Black
91m
6.4mm
RNF-100 Series
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate