Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoS1005-KIT-1
Order Code1292725
Product RangeS1005
Also Known As878068-000
Technical Datasheet
76 In Stock
96 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18.00 standard delivery
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €47.770 |
5+ | €44.780 |
10+ | €43.530 |
25+ | €43.180 |
50+ | €42.830 |
100+ | €39.730 |
Price for:Each
Minimum: 1
Multiple: 1
€47.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoS1005-KIT-1
Order Code1292725
Product RangeS1005
Also Known As878068-000
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourAmber / Yellow
CureRoom Temperature
Tensile Strength-
Dispensing MethodBottle
Volume267ml
Weight-
Product RangeS1005
SVHCNo SVHC (21-Jan-2025)
Product Overview
The S1005-KIT-1 is a 2-part Epoxy Adhesive for many substrates including Raychem polyolefin heat shrink tubing, Raychem moulded parts and adaptors, aluminium alloy standard connector end fittings and other metals including mild steel, brass and copper. The Raychem S1005 thermosetting low viscosity epoxy polyamide adhesive is supplied in polythene bottles and can be mixed by volume or weight. One bottle contains part A, the pale yellow epoxy and the other bottle contains part B, the polyamide hardener which is amber.
- Excellent fluid resistance
- 1 kit contains 1 178ml bottle of Part A Epoxy (pale yellow) and 1 89ml bottle of Part B Polyamide Hardener (amber)
- Adhesive will be sufficiently cured after 24 hours at room temperature
- Cure cycle above 60°C is recommended for greater bond strength
- Mix ratio by volume one Part A to two Parts B
- Mix ratio by weight two Parts A to three Parts B
Applications
Maintenance & Repair
Contents
2x Bottles.
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Cure
Room Temperature
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (21-Jan-2025)
Adhesive Colour
Amber / Yellow
Tensile Strength
-
Volume
267ml
Product Range
S1005
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
UN Hazard Code:3082