Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTC-CAPS-4001-9
Order Code2798096
Product RangeTC Caps Series
Technical Datasheet
511 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.412 |
100+ | €0.303 |
250+ | €0.291 |
500+ | €0.279 |
1000+ | €0.257 |
2500+ | €0.252 |
Price for:Each
Minimum: 10
Multiple: 10
€4.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTC-CAPS-4001-9
Order Code2798096
Product RangeTC Caps Series
Technical Datasheet
Boot ConfigurationEnd Cap
I.D. Supplied - Imperial0.063"
I.D. Supplied - Metric1.6mm
Shrink Tubing / Boot ColourWhite
Total Length - Imperial0.75"
Total Length - Metric19.1mm
I.D. Recovered Max - Imperial0.03"
I.D. Recovered Max - Metric0.8mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio2.5:1
Product RangeTC Caps Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TC-CAPS-4001-9 is a Heat Shrink Cable Boot made of semi-rigid polyolefin.
- Single wall
- Abrasion, strain and vibration resistant
- Aviation fuel, chemicals/solvents and hydraulic fluid resistance
- Flame-retardant
- 2.5:1 Shrink ratio
Applications
Industrial
Technical Specifications
Boot Configuration
End Cap
I.D. Supplied - Metric
1.6mm
Total Length - Imperial
0.75"
I.D. Recovered Max - Imperial
0.03"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
TC Caps Series
I.D. Supplied - Imperial
0.063"
Shrink Tubing / Boot Colour
White
Total Length - Metric
19.1mm
I.D. Recovered Max - Metric
0.8mm
Shrink Ratio
2.5:1
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000132