Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTXR40AB90-1408AI
Order Code3394900
Product RangeTXR
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €310.700 |
5+ | €271.860 |
10+ | €225.260 |
25+ | €201.960 |
50+ | €195.880 |
100+ | €189.800 |
Price for:Each
Minimum: 1
Multiple: 1
€310.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTXR40AB90-1408AI
Order Code3394900
Product RangeTXR
Connector Shell Size15, D
Cable Diameter Max10.2mm
Strain Relief MaterialAluminium
Product RangeTXR
For Use WithMIL-DTL-38999 Series III & IV Connectors
SVHCCadmium (21-Jan-2025)
Technical Specifications
Connector Shell Size
15, D
Strain Relief Material
Aluminium
For Use With
MIL-DTL-38999 Series III & IV Connectors
Cable Diameter Max
10.2mm
Product Range
TXR
SVHC
Cadmium (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability