Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYTECH
Manufacturer Part NoKELVIN-MP
Order Code2530477
Product RangeRaytech Gelbox
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.650 |
10+ | €8.460 |
Price for:Each
Minimum: 1
Multiple: 1
€10.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYTECH
Manufacturer Part NoKELVIN-MP
Order Code2530477
Product RangeRaytech Gelbox
Technical Datasheet
No. of Ways-
Current Rating46A
IP RatingIPX8
Product RangeRaytech Gelbox
Product Overview
- Designed to work with the most commonly used connectors
- Ideal for civil, domestic and industrial connections
- For up to 3 core 6mm² cores using strip connectors
- For up to 5 core 4mm² cores using lever arm connectors
- Re-enterable and reusable
- Non-toxic gel with no shelf life
- Fully submersible in salt or chlorinated water
- IPX8 rated
- Rated up to 1kV
- Dimensions: 45x45x30mm
Technical Specifications
No. of Ways
-
IP Rating
IPX8
Current Rating
46A
Product Range
Raytech Gelbox
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07