Print Page
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.960 |
10+ | €4.020 |
100+ | €3.420 |
250+ | €3.330 |
500+ | €3.240 |
1000+ | €3.140 |
Price for:Each
Minimum: 1
Multiple: 1
€5.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The RT5FC-B is a XLR mini Audio Socket with POM strain-relief. It has die-cast zinc shell, gold-plated bronze contacts and polyamide insert.
- Easy to assemble
- Robust metal housing with best flex-relief
- Shielded system - High noise immunity and EMI protection
- Intuitive and rugged locking mechanism provides secure locking system
- Millionfond proven chuck type strain relief - up to 4mm cable diameter
- Keyed insert and strain-relief to avoid mispositioning/rotation of insert respectively cable
- <lt/>10mΩ Contact resistance
- <gt/>1GΩ Insulation resistance
Applications
Audio
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
Gender
Socket
Contact Plating
Gold Plated Contacts
Product Range
TINY xlr
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01