Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €13.260 |
5+ | €11.990 |
10+ | €11.880 |
50+ | €11.870 |
100+ | €11.630 |
250+ | €11.400 |
Product Information
Product Overview
The R-78HB5.0-0.5 is a 1-output Non-isolated Switching Regulator with non standard output voltage and high voltage input range. The R-78HBxx series high efficiency regulator is ideally suited to replace 78xx linear regulators and is pin compatible. The efficiency of up to 96% means that very little energy is wasted as heat so there is no need for any heat sinks with their additional space and mounting costs.
- Efficiency up to 96%, no need for heatsinks
- Short-circuit protection, thermal shutdown
- Non standard outputs available as specials
- Low ripple and noise
Applications
Power Management, Industrial, Communications & Networking, Automotive, Aerospace, Defence, Military
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
2.5W
500mA
R-78HBxx Series
9V
No SVHC (21-Jan-2025)
1 Output
5V
Fixed
Through Hole
72V
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate