Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoR-78S3.6-0.1
Order Code2889094
Product RangeR-78S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.920 |
| 5+ | €5.710 |
| 10+ | €5.620 |
| 50+ | €5.100 |
| 100+ | €5.000 |
| 250+ | €4.900 |
Price for:Each
Minimum: 1
Multiple: 1
€5.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-78S3.6-0.1
Order Code2889094
Product RangeR-78S Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
No. of Outputs1 Output
Output Power Max330mW
Output Voltage Nom3.3V
Output Current Max100mA
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Input Voltage DC Min650mV
Input Voltage DC Max3.15V
Depth11.6mm
Width8.5mm
Height10.4mm
Product RangeR-78S Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
3.3V
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
650mV
Depth
11.6mm
Height
10.4mm
SVHC
No SVHC (21-Jan-2025)
DC / DC Converter Type
SIP
Output Power Max
330mW
Output Current Max
100mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
3.15V
Width
8.5mm
Product Range
R-78S Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002