Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoR-78T12-1.0/FC-TRAY
Order Code2774035
Product RangeR-78T Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.810 |
| 5+ | €13.310 |
| 10+ | €13.090 |
| 50+ | €12.150 |
| 100+ | €11.800 |
| 250+ | €11.430 |
Price for:Each
Minimum: 1
Multiple: 1
€13.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-78T12-1.0/FC-TRAY
Order Code2774035
Product RangeR-78T Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max12W
Output Voltage Nom12V
Output Current Max1A
DC / DC Converter Output TypeFixed
Product RangeR-78T Series
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min15V
Input Voltage DC Max42V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The R-78T12-1.0/FC-TRAY from Recom Power is a R-78T series switching regulator with a wide input voltage range and a low profile SMD package. It has 12V output voltage and 1.5A start-up overload capability, the R-78T can be used to replace 1A or 1.5A regulators in many applications.
- Input voltage is 15VDC to 42VDC
- Maximum efficiency is 92%
- No load input current is 1mA typical
- ±2% voltage accuracy, ±0.2% line regulation ±0.4% load regulation
- Ripple & noise (20MHz limited) is 50mVp-p typical / 100mVp-p maximum
- Fixed switching frequency of 350KHz, shielded magnetics
- Short circuit protection, current limit
- Dimension is 23mm x 29.4mm x 8mm
- Non-isolated regulator with very low standby current
Applications
Industrial
Technical Specifications
Power Supply Applications
-
Output Power Max
12W
Output Current Max
1A
Product Range
R-78T Series
Input Voltage DC Min
15V
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage Nom
12V
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
42V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045