Quantity | Price (ex VAT) |
---|---|
18+ | €9.210 |
Product Information
Product Overview
RACM06E-18SK/277 is a RACM06E-K/277 series 6W compact integrated AC-DC power supply. Multiple international safety certifications to industrial, medical, and household standards ease implementation into a wide range of applications for direct connections to worldwide mains input voltage conditions to OVC III and without limitation to operating altitudes of up to 5000m. Even though it is a cost-efficient construction the thermally optimized design has a safety rating for full load output power from -40°C up to 60°C with some derating continuing up 90°C. Internal EMI Filter supports compliance to EN55032 class “B” in floating output configurations without any need for additional filter components. Application includes medical, infrastructure, industrial and automation, energy, datacom and telecom, building and home automation, recom pinning identifier.
- Input voltage range from 80 to 305VAC, 18VDC nominal output voltage
- 333mA max output current, 82% typ efficiency (+25°C ambient)
- 1”x1” footprint, 17mm low profile
- 2MOPP rating, EN55032 class “B” compliant at floating load
- Short circuit, overvoltage and overtemperature protection
- Isolation voltage is 4.2kVAC (according to 61558, I/P to O/P, 1 minute)
- PD2 pollution degree
- Plastic-(UL94 V-0) case/baseplate material, FR4-(UL94 V-0) PCB material
- 3 year warranty
- Dimension (L x W x H) is 25.4 x 25.4 x 16.7mm
Technical Specifications
ITE, Industrial & Medical
6W
333mA
-
-
80V AC to 305V AC
16.7mm
RACM06E-K/277 Series
1 Output
18VDC
-
-
Fixed
25.4mm
25.4mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate