Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRCD-24-0.30/W/X3
Order Code2846227
Product RangeRCD-24 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €16.710 |
5+ | €16.460 |
10+ | €16.210 |
50+ | €14.820 |
100+ | €14.250 |
250+ | €13.540 |
Price for:Each
Minimum: 1
Multiple: 1
€16.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRCD-24-0.30/W/X3
Order Code2846227
Product RangeRCD-24 Series
Technical Datasheet
Power Supply ApplicationsITE & Railway
Product RangeRCD-24 Series
Output Power Max10.5W
Output Voltage Max35V
Output Current300mA
Dimming Control TypeAnalogue, PWM
DC / DC Converter Mounting-
DC / DC Converter Output TypeAdjustable
Input Voltage Min4.5V
Input Voltage Max36V
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE & Railway
Output Power Max
10.5W
Output Current
300mA
DC / DC Converter Mounting
-
Input Voltage Min
4.5V
SVHC
No SVHC (21-Jan-2025)
Product Range
RCD-24 Series
Output Voltage Max
35V
Dimming Control Type
Analogue, PWM
DC / DC Converter Output Type
Adjustable
Input Voltage Max
36V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0068