Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.630 |
5+ | €10.470 |
10+ | €10.320 |
50+ | €10.160 |
100+ | €9.870 |
250+ | €9.200 |
Product Information
Product Overview
The RCD-24-0.35/PL/A is a 1-output 12.25W LED Driver with wide input and output voltage range. The RCD-24-xxx/PL series is a step-down constant current source designed for driving high power LEDs. The converter uses a pinless SMD open frame design to reduce cost and size. Despite its compact size, the RCD-PL series is fully featured with very high efficiency, wide input voltage range, high ambient operating temperature and two means of LED dimming: PWM/digital control and analogue voltage dimming. Both dimming controls are independent and can be combined. The driver is also designed to be as reliable as the LED's and is designed for strip lighting, wall washers and fluorescent tube replacement designs, where a low profile and narrow width are demanded.
- SMD constant current LED driver
- Digital PWM and analogue voltage dimming
- Short-circuit and over-temperature protection
Applications
Lighting, LED Lighting
Technical Specifications
ITE & Railway
12.25W
350mA
Surface Mount Device
4.5V
No SVHC (21-Jan-2025)
RCD-24-PL Series
35V
Analogue, PWM
Adjustable
36V
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate