Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRCD-48-1.20/M
Order Code2289681
Product RangeRCD-48 Series
Technical Datasheet
13 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €26.080 |
| 5+ | €25.170 |
| 10+ | €24.260 |
| 50+ | €23.120 |
| 100+ | €22.150 |
Price for:Each
Minimum: 1
Multiple: 1
€26.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRCD-48-1.20/M
Order Code2289681
Product RangeRCD-48 Series
Technical Datasheet
Power Supply ApplicationsITE
Product RangeRCD-48 Series
Output Power Max67.2W
Output Voltage Max56V
Output Current1.2A
Dimming Control TypeAnalogue, Digital, PWM
DC / DC Converter MountingThrough Hole
DC / DC Converter Output TypeAdjustable
Input Voltage Min9V
Input Voltage Max60V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RCD-48-1.20/M is a 1-output 67.2W LED Driver for 48V bus lighting solutions or high voltage LED arrays (e.g. high bay lights). The RCD-48 series is a step-down constant current source designed for driving high power LED applications. Four output currents are available. The buck drivers have digital PWM and/or analogue voltage dimming control and are special featured with very high efficiency.
- 70W Buck LED driver
- Constant current output
- Digital PWM and analogue voltage dimming
- High efficiency up to 96%
Applications
Lighting, LED Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
67.2W
Output Current
1.2A
DC / DC Converter Mounting
Through Hole
Input Voltage Min
9V
SVHC
No SVHC (21-Jan-2025)
Product Range
RCD-48 Series
Output Voltage Max
56V
Dimming Control Type
Analogue, Digital, PWM
DC / DC Converter Output Type
Adjustable
Input Voltage Max
60V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016